Technical Document
Specifications
Brand
DiodesZetexOutput Current
15.75mA
Input Voltage
60 V
AC or DC Input Voltage
AC, DC
Dimming Operation
PWM
Application
Instrumentation Lighting, LED Application, LED Lighting, Signage, White goods
Package Type
SOD-123
Number of Pins
2
Maximum Output Voltage
60V
Minimum Output Voltage
2.5V
Current Rating
15.75mA
Power Dissipation
360mW
Series
AL5809
Country of Origin
China
Product details
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
30
P.O.A.
Standard
30
Technical Document
Specifications
Brand
DiodesZetexOutput Current
15.75mA
Input Voltage
60 V
AC or DC Input Voltage
AC, DC
Dimming Operation
PWM
Application
Instrumentation Lighting, LED Application, LED Lighting, Signage, White goods
Package Type
SOD-123
Number of Pins
2
Maximum Output Voltage
60V
Minimum Output Voltage
2.5V
Current Rating
15.75mA
Power Dissipation
360mW
Series
AL5809
Country of Origin
China
Product details
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.