Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

DiodesZetex BSP75NTALow Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223

RS Stock No.: 669-7502Brand: DiodesZetexManufacturers Part No.: BSP75NTA
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Low Side Switch

Power Switch Topology

Low Side

Switch On Resistance

0.52Ω

Maximum Operating Supply Voltage

60 V

Maximum Operating Current

1.1A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.7 x 3.7 x 1.65mm

Country of Origin

Germany

Product details

IntelliFET Self-protected MOSFETs, Diodes Inc

IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.

Short circuit protection with auto restart
Over voltage protection (active clamp)
Over current protection
Input protection (ESD)
High continuous current rating
Load dump protection
Logic level input

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

DiodesZetex BSP75NTALow Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

DiodesZetex BSP75NTALow Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Low Side Switch

Power Switch Topology

Low Side

Switch On Resistance

0.52Ω

Maximum Operating Supply Voltage

60 V

Maximum Operating Current

1.1A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.7 x 3.7 x 1.65mm

Country of Origin

Germany

Product details

IntelliFET Self-protected MOSFETs, Diodes Inc

IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.

Short circuit protection with auto restart
Over voltage protection (active clamp)
Over current protection
Input protection (ESD)
High continuous current rating
Load dump protection
Logic level input

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more