Diodes Inc, 8.2V Zener Diode 6% 200 mW SMT 2-Pin SOD-323

RS Stock No.: 751-3815PBrand: DiodesZetexManufacturers Part No.: BZT52C8V2S-7-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Dimensions

1.8 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

3.2 → 6.2mV/°C

Country of Origin

China

Product details

Zener Diodes 200mW, BZT52C...S Series, Diodes Inc

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc, 8.2V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc, 8.2V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Dimensions

1.8 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

3.2 → 6.2mV/°C

Country of Origin

China

Product details

Zener Diodes 200mW, BZT52C...S Series, Diodes Inc

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more