Diodes Inc ZTX869 NPN Transistor, 5 A, 25 V, 3-Pin E-Line

RS Stock No.: 121-9983Brand: DiodesZetexManufacturers Part No.: ZTX869
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

25 V

Package Type

E-Line

Mounting Type

Through Hole

Maximum Power Dissipation

1.2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

4.01 x 4.77 x 2.41mm

Country of Origin

Germany

Product details

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 4000) (Exc. Vat)

Diodes Inc ZTX869 NPN Transistor, 5 A, 25 V, 3-Pin E-Line

P.O.A.

Each (In a Bag of 4000) (Exc. Vat)

Diodes Inc ZTX869 NPN Transistor, 5 A, 25 V, 3-Pin E-Line
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

25 V

Package Type

E-Line

Mounting Type

Through Hole

Maximum Power Dissipation

1.2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

4.01 x 4.77 x 2.41mm

Country of Origin

Germany

Product details

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in