Technical Document
Specifications
Brand
DuPontSize
XL
Material Properties
Anti-Static
Style
Coverall
Reusable/Disposable
Disposable
Standards Met
EN 1073-2, EN 1149-5, EU 2016/425
Series
Tyvek 500 Industry
Country of Origin
Cambodia
Stock information temporarily unavailable.
P.O.A.
DuPont Disposable Coverall, XL
1
P.O.A.
DuPont Disposable Coverall, XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DuPontSize
XL
Material Properties
Anti-Static
Style
Coverall
Reusable/Disposable
Disposable
Standards Met
EN 1073-2, EN 1149-5, EU 2016/425
Series
Tyvek 500 Industry
Country of Origin
Cambodia