Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

e2s MBL1 Series Red Multiple Effect Beacon, 230 V ac, Wall Mount, LED Bulb, IP67

RS Stock No.: 615-7152Brand: e2sManufacturers Part No.: MBLD2AC230BN1A1G/R
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Light Effect

Flashing, Rotating, Steady

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

AC

Current Consumption

70mA

Base Diameter

170mm

Housing Colour

Grey

Lamp Included

Yes

Series

MBL1

Multifunction

Yes

Height

233mm

IP Rating

IP67

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

High Output Marine LED Beacon

IP66/67 rated for Offshore/Marine/Harsh environments
Array of 32 high output LEDs
9 operation modes (4 rotating, 4 flashing, 1 steady)
3-stage beacon (remotely selectable 2nd and 3rd stages)

Stock information temporarily unavailable.

P.O.A.

e2s MBL1 Series Red Multiple Effect Beacon, 230 V ac, Wall Mount, LED Bulb, IP67

P.O.A.

e2s MBL1 Series Red Multiple Effect Beacon, 230 V ac, Wall Mount, LED Bulb, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Light Effect

Flashing, Rotating, Steady

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

AC

Current Consumption

70mA

Base Diameter

170mm

Housing Colour

Grey

Lamp Included

Yes

Series

MBL1

Multifunction

Yes

Height

233mm

IP Rating

IP67

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

High Output Marine LED Beacon

IP66/67 rated for Offshore/Marine/Harsh environments
Array of 32 high output LEDs
9 operation modes (4 rotating, 4 flashing, 1 steady)
3-stage beacon (remotely selectable 2nd and 3rd stages)