Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Eaton Series Limit Switch Operating Head for Use with AT Series

RS Stock No.: 382-1181Brand: EatonManufacturers Part No.: 019631 HV
brand-logo

Technical Document

Specifications

Brand

Eaton

Accessory Type

Rotary Lever

For Use With

AT Series

Series

EATON MOELLER

Country of Origin

Germany

Product details

Plastic Modular EN500041 Limit Switch

Modular system – switch body, plastic body contact block and operating head
Narrow or wide enclosures
Contact rating: AC15 24V 10A/230V 6A/400V 4A/500V
2ADC13 24V 10A/110V 1A/220V 0.5A
Contacts 1 NO + 1 NC

Standards

EN50041. EN60947

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Series Limit Switch Operating Head for Use with AT Series

P.O.A.

Eaton Series Limit Switch Operating Head for Use with AT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Accessory Type

Rotary Lever

For Use With

AT Series

Series

EATON MOELLER

Country of Origin

Germany

Product details

Plastic Modular EN500041 Limit Switch

Modular system – switch body, plastic body contact block and operating head
Narrow or wide enclosures
Contact rating: AC15 24V 10A/230V 6A/400V 4A/500V
2ADC13 24V 10A/110V 1A/220V 0.5A
Contacts 1 NO + 1 NC

Standards

EN50041. EN60947

You may be interested in