Eaton 110A British Standard Fuse, EET, 690 V, 700 V, 71mm

RS Stock No.: 182-1461Brand: EatonManufacturers Part No.: 110EET
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

110A

Fuse Size

EET

Voltage Rating

690 V, 700 V

Fuse Standard

BS 88, IEC 60269

Fixing Centres

71mm

Application Category

aR

Tag Width

31.8mm

Fuse Speed

T

Overall Length

94mm

Tag Type

Bolted

Body Diameter

19mm

Body Length

46mm

Tag Orientation

Offset

Series

Eaton Bussmann

Fuse Dimensions

94 x 20 x 36mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 5) (Exc. Vat)

Eaton 110A British Standard Fuse, EET, 690 V, 700 V, 71mm

P.O.A.

Each (In a Box of 5) (Exc. Vat)

Eaton 110A British Standard Fuse, EET, 690 V, 700 V, 71mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

110A

Fuse Size

EET

Voltage Rating

690 V, 700 V

Fuse Standard

BS 88, IEC 60269

Fixing Centres

71mm

Application Category

aR

Tag Width

31.8mm

Fuse Speed

T

Overall Length

94mm

Tag Type

Bolted

Body Diameter

19mm

Body Length

46mm

Tag Orientation

Offset

Series

Eaton Bussmann

Fuse Dimensions

94 x 20 x 36mm

Country of Origin

India