Eaton Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 39 A

RS Stock No.: 134-8011Brand: EatonManufacturers Part No.: 185781 DC1-34039FB-A20CE1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

39 A

For Use With

Conveyor Belt Systems, Fan Application, Pump

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 50Hz

STO

No

Drive Type

Vector Control

Mounting Type

Flange Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

418.5mm

Function

Motor Control

Overall Length

173mm

Special Features

Control of High Efficient IE4 Motors, DC Braking, Detachable Control Signal Terminal Strip, Fast Commissioning with 14 Basic Parameters, Full Short Circuit Protection, Integrated Braking Transistor, Integrated Canopen & Modbus RTU, Integrated EMC Filter, Integrated PI Controller, Large Overload Capability, Sensorless Vector Control, V/F Control, Voltage Boost

Overall Width

211mm

Standards Met

CE, cUL, EAC, RCM, UkrSEPRO, UL

Country of Origin

United Kingdom

Product details

Eaton PowerXL Compact Inverter Drives DC1 Series - Three-Phase Input 400V

The Eaton DC1 inverter series of compact variable frequency drives have been specifically designed for simple applications. With only 14 basic parameters and simple mounting and installation, the DC1 drives are perfect for quick commissioning. These compact variable frequency drives are ideal for mass production applications in the field of machine building. Expansion modules can be easily plugged into these drives and make it possible to expand the number of I/Os. Typical applications for these drives include fans, pumps, and conveyor systems.

Features and Benefits

• Three-phase input / three-phase motor connection
• Digital LED display
• These drives can be used as stand-alone units directly on-site if they are equipped with a setpoint potentiometer, a selector switch, and a mains transfer switch.
• Fast commissioning with 14 basic parameters
• V/Hz control with start voltage boost and slip compensation
• Integrated PI controller
• Integrated CANopen and Modbus
• Large overload capability: 150% for 60 seconds, 175% for 2 seconds
• A high-performance range of 0.37kW to 22 kW for maximum flexibility
• IP20 & IP66 rated enclosure

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton PowerXL DC1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 39 A

P.O.A.

Eaton Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 39 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Eaton

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

39 A

For Use With

Conveyor Belt Systems, Fan Application, Pump

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 50Hz

STO

No

Drive Type

Vector Control

Mounting Type

Flange Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

418.5mm

Function

Motor Control

Overall Length

173mm

Special Features

Control of High Efficient IE4 Motors, DC Braking, Detachable Control Signal Terminal Strip, Fast Commissioning with 14 Basic Parameters, Full Short Circuit Protection, Integrated Braking Transistor, Integrated Canopen & Modbus RTU, Integrated EMC Filter, Integrated PI Controller, Large Overload Capability, Sensorless Vector Control, V/F Control, Voltage Boost

Overall Width

211mm

Standards Met

CE, cUL, EAC, RCM, UkrSEPRO, UL

Country of Origin

United Kingdom

Product details

Eaton PowerXL Compact Inverter Drives DC1 Series - Three-Phase Input 400V

The Eaton DC1 inverter series of compact variable frequency drives have been specifically designed for simple applications. With only 14 basic parameters and simple mounting and installation, the DC1 drives are perfect for quick commissioning. These compact variable frequency drives are ideal for mass production applications in the field of machine building. Expansion modules can be easily plugged into these drives and make it possible to expand the number of I/Os. Typical applications for these drives include fans, pumps, and conveyor systems.

Features and Benefits

• Three-phase input / three-phase motor connection
• Digital LED display
• These drives can be used as stand-alone units directly on-site if they are equipped with a setpoint potentiometer, a selector switch, and a mains transfer switch.
• Fast commissioning with 14 basic parameters
• V/Hz control with start voltage boost and slip compensation
• Integrated PI controller
• Integrated CANopen and Modbus
• Large overload capability: 150% for 60 seconds, 175% for 2 seconds
• A high-performance range of 0.37kW to 22 kW for maximum flexibility
• IP20 & IP66 rated enclosure

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton PowerXL DC1

You may be interested in