Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Eaton 3.2A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 852-7140Brand: EatonManufacturers Part No.: MDL-3-2-10-R
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

3.2A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

Taiwan, Province Of China

Product details

Cooper Bussmann MDL Series

Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.

Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps

Stock information temporarily unavailable.

P.O.A.

Eaton 3.2A T Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Eaton 3.2A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

3.2A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

Taiwan, Province Of China

Product details

Cooper Bussmann MDL Series

Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.

Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps