Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

ebm-papst Axial Fan, 70 x 70 x 15mm, 28m³/h, 600mW, 12 V dc

RS Stock No.: 513-5173Brand: ebm-papstManufacturers Part No.: 712F/2L-005
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Dimensions

70 x 70 x 15mm

AC or DC Operation

DC

Height

70mm

Power Consumption

600mW

Width

70mm

Maximum Current

270mA

Depth

15mm

Air Flow

28m³/h

Noise Level

25dB

Fan Speed

3300rpm

Bearing Type

Sleeve

Sensor Output Type

Open Collector

Product details

Processor Cooling Fans

3-pin Molex motherboard connection cooling fans running on a 12Vdc voltage.

Stock information temporarily unavailable.

P.O.A.

ebm-papst Axial Fan, 70 x 70 x 15mm, 28m³/h, 600mW, 12 V dc

P.O.A.

ebm-papst Axial Fan, 70 x 70 x 15mm, 28m³/h, 600mW, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

Dimensions

70 x 70 x 15mm

AC or DC Operation

DC

Height

70mm

Power Consumption

600mW

Width

70mm

Maximum Current

270mA

Depth

15mm

Air Flow

28m³/h

Noise Level

25dB

Fan Speed

3300rpm

Bearing Type

Sleeve

Sensor Output Type

Open Collector

Product details

Processor Cooling Fans

3-pin Molex motherboard connection cooling fans running on a 12Vdc voltage.