ebm-papst EC Aura Floor, Heavy Duty Fan 7250m³/h 115 V with plug: 110 V BS4343/IEC60309

RS Stock No.: 764-5811Brand: ebm-papstManufacturers Part No.: COOL500EC-115
brand-logo
View all in Portable Fans

Technical Document

Specifications

Air Flow

7250m³/h

Fan Type

Floor, Heavy Duty

Plug Type

110 V BS4343/IEC60309

Supply Voltage

115 V

Dimensions

943 x 805.4 x 471.3mm

Depth

471.3mm

Height

943mm

Width

805mm

Noise Level

67dB(A)

Maximum Current

3.3A

Series

EC Aura

Country of Origin

United Kingdom

Product details

EC Aura Wheel Mounted Stand Alone Cooling Fan

The EC Aura is a quiet yet powerful portable fan. Designed with a variable speed controller, the air flow can tailored to offer gentle cooling through to high power blowing. The EC Aura provides an adjustable, energy efficient, low noise temporary traditional cooling solution ideal for industrial, commercial and public settings.

• Quiet Mark accreditation
• Infinitely variable speed control
• 180° adjustable tilt angle
• Energy savings of up to 87% against comparable AC products
• ebm-papst GreenTech EC technology
• Maintenance-free IP54 motor
• Robust polyethylene moulding
• Rubber wheels and convenient handle for easy positioning
• 230VAC (764-5818) & 110VAC (764-5811) 50/60Hz versions available
• Ideal for events, offices, warehouses, shops and gyms

Stock information temporarily unavailable.

P.O.A.

ebm-papst EC Aura Floor, Heavy Duty Fan 7250m³/h 115 V with plug: 110 V BS4343/IEC60309

P.O.A.

ebm-papst EC Aura Floor, Heavy Duty Fan 7250m³/h 115 V with plug: 110 V BS4343/IEC60309
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Air Flow

7250m³/h

Fan Type

Floor, Heavy Duty

Plug Type

110 V BS4343/IEC60309

Supply Voltage

115 V

Dimensions

943 x 805.4 x 471.3mm

Depth

471.3mm

Height

943mm

Width

805mm

Noise Level

67dB(A)

Maximum Current

3.3A

Series

EC Aura

Country of Origin

United Kingdom

Product details

EC Aura Wheel Mounted Stand Alone Cooling Fan

The EC Aura is a quiet yet powerful portable fan. Designed with a variable speed controller, the air flow can tailored to offer gentle cooling through to high power blowing. The EC Aura provides an adjustable, energy efficient, low noise temporary traditional cooling solution ideal for industrial, commercial and public settings.

• Quiet Mark accreditation
• Infinitely variable speed control
• 180° adjustable tilt angle
• Energy savings of up to 87% against comparable AC products
• ebm-papst GreenTech EC technology
• Maintenance-free IP54 motor
• Robust polyethylene moulding
• Rubber wheels and convenient handle for easy positioning
• 230VAC (764-5818) & 110VAC (764-5811) 50/60Hz versions available
• Ideal for events, offices, warehouses, shops and gyms