Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

ebm-papst G1G140 Series Centrifugal Fan, 24 V dc, 400m³/h, DC Operation, 262.6 x 227.8 x 130mm

RS Stock No.: 860-0251Brand: ebm-papstManufacturers Part No.: G1G140-AV17-02
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

400m³/h

Series

G1G140

Height

262.6mm

Width

227.8mm

Depth

130mm

Dimensions

262.6 x 227.8 x 130mm

Fan Speed

1750rpm

Noise Level

63dB(A)

Bearing Type

Ball

Mounting Hole Spacing

105 x 115mm

Commutation Type

Electronic

Direction of Curve

Backward

Sensor Output Type

Tachometer

Mounting Hole Diameter

6.6mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

115mm

Country of Origin

Germany

Product details

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

ebm-papst G1G140 Series Centrifugal Fan, 24 V dc, 400m³/h, DC Operation, 262.6 x 227.8 x 130mm

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

ebm-papst G1G140 Series Centrifugal Fan, 24 V dc, 400m³/h, DC Operation, 262.6 x 227.8 x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

400m³/h

Series

G1G140

Height

262.6mm

Width

227.8mm

Depth

130mm

Dimensions

262.6 x 227.8 x 130mm

Fan Speed

1750rpm

Noise Level

63dB(A)

Bearing Type

Ball

Mounting Hole Spacing

105 x 115mm

Commutation Type

Electronic

Direction of Curve

Backward

Sensor Output Type

Tachometer

Mounting Hole Diameter

6.6mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

115mm

Country of Origin

Germany

Product details

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position