Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

eldoLED LED Driver, 2 To 40V Output, 20W Output, 150 To 1050mA Output, Constant Current Dimmable

RS Stock No.: 233-1439Brand: eldoLEDManufacturers Part No.: SL20MA-E1Z0D
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

eldoLED

Output Voltage

2 To 40V

Maximum Output Power

20W

Output Current

150 To 1050mA

Dimmable

Yes

Input Voltage

220 To 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

Series

SL20MA

Primary Type

AC, DC

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

eldoLED LED Driver, 2 To 40V Output, 20W Output, 150 To 1050mA Output, Constant Current Dimmable

P.O.A.

eldoLED LED Driver, 2 To 40V Output, 20W Output, 150 To 1050mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

eldoLED

Output Voltage

2 To 40V

Maximum Output Power

20W

Output Current

150 To 1050mA

Dimmable

Yes

Input Voltage

220 To 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

Series

SL20MA

Primary Type

AC, DC

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more