Technical Document
Specifications
Brand
Electro PjpGender
Male
Termination Method
Plug In
Voltage Rating
1kV
Current Rating
36A
Connector Size
4 mm
Contact Plating
Nickel
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Electro PJP 4417-D4-IEC-150N, 36A
1
P.O.A.
Electro PJP 4417-D4-IEC-150N, 36A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Electro PjpGender
Male
Termination Method
Plug In
Voltage Rating
1kV
Current Rating
36A
Connector Size
4 mm
Contact Plating
Nickel
Country of Origin
France