Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 3 Pole, 2NO/1NC

RS Stock No.: 286-1798Brand: ElestaManufacturers Part No.: SMF219-24VDC
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

24V dc

Mounting Type

DIN Rail

Contact Configuration

2NO/1NC

Number of Poles

3

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 3 Pole, 2NO/1NC

P.O.A.

Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 3 Pole, 2NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesta

Coil Voltage

24V dc

Mounting Type

DIN Rail

Contact Configuration

2NO/1NC

Number of Poles

3

Country of Origin

Switzerland