Technical Document
Specifications
Brand
EliwellSupply Voltage
12 V
Size
74 x 32mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Input Type
NTC
Panel Depth
60mm
Country of Origin
Italy
Product details
IC901 / IC902 / IC912 - Temperature Controller
The IC 901 and IC902 is a range of single stage electronic controllers, they can operate for heating and cooling applications.
The IC 912 is a range of single stage electronic controllers, they can be used for temperature pressure and humidity.
74 x 32 mm temperature controller
On / off operating mode
Data obtained from EEPROM
Type EWPC 901:
— 2-digit display without decimals
Type EWPC 902:
— 3-digit display with one or no decimal places
Type EWPC 901/AR:
— 8 A relay output
PTC or NTC input variants
Units supplied with 1.5 m silicone PTC probe (IC 901 and IC 902)
Protection in the event of a probe fault
Possible to display decimal point (IC 902)
1 relay alarm output, 1 built-in buzzer (IC 901A)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EliwellSupply Voltage
12 V
Size
74 x 32mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Input Type
NTC
Panel Depth
60mm
Country of Origin
Italy
Product details
IC901 / IC902 / IC912 - Temperature Controller
The IC 901 and IC902 is a range of single stage electronic controllers, they can operate for heating and cooling applications.
The IC 912 is a range of single stage electronic controllers, they can be used for temperature pressure and humidity.
74 x 32 mm temperature controller
On / off operating mode
Data obtained from EEPROM
Type EWPC 901:
— 2-digit display without decimals
Type EWPC 902:
— 3-digit display with one or no decimal places
Type EWPC 901/AR:
— 8 A relay output
PTC or NTC input variants
Units supplied with 1.5 m silicone PTC probe (IC 901 and IC 902)
Protection in the event of a probe fault
Possible to display decimal point (IC 902)
1 relay alarm output, 1 built-in buzzer (IC 901A)