Energizer Energizer MAX PLUS 1.5V Alkaline, Zinc Manganese Dioxide D Batteries

RS Stock No.: 914-5045Brand: EnergizerManufacturers Part No.: 7638900423365Distrelec Article No.: 16928640
brand-logo
View all in D Batteries

Technical Document

Specifications

Brand Range

Energizer MAX PLUS

Chemistry

Alkaline, Zinc Manganese Dioxide

Size

D

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

22Ah

Country of Origin

United States

Product details

Energizer Alkaline MAX PLUS Batteries

The Energizer MAX PLUS range of batteries are a long lasting series ok alkaline batteries. Excellent for use with high draining devices plus excellent and powerful performance, leakage protection and amazing shelf life, of up to 12 years, all add up to making the MAX PLUS the perfect choice for your applications.
Various sizes and power options are available ensuring you are provided with a range of MAx PLUS batteries to suit your individual requirements.

Suitable for use in a wide variety of products, such as smoke detectors, digital cameras, personal entertainment devices.

MAX PLUS Batteries Available.

• Stock number 9145020, AA MAX PLUS, 20 pack.
• Stock number 9145032, 9V MAX PLUS, 20 pack.
• Stock number 9145036, C MAX PLUS, 20 pack.
• Stock number 9145039, AAA MAX PLUS, 20 pack.
• Stock number 9145045, D MAX PLUS, 20 pack.
• Stock number 9145060, AAA MAX PLUS, 8 pack.
• Stock number 9145064, 9V MAX PLUS, single battery.
• Stock number 9145067, AA MAX PLUS, 8 pack.

You may be interested in
Energizer Energizer MAX 1.5V Alkaline D Battery
P.O.A.Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Energizer Energizer MAX PLUS 1.5V Alkaline, Zinc Manganese Dioxide D Batteries

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Energizer Energizer MAX PLUS 1.5V Alkaline, Zinc Manganese Dioxide D Batteries
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Energizer Energizer MAX 1.5V Alkaline D Battery
P.O.A.Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Brand Range

Energizer MAX PLUS

Chemistry

Alkaline, Zinc Manganese Dioxide

Size

D

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

22Ah

Country of Origin

United States

Product details

Energizer Alkaline MAX PLUS Batteries

The Energizer MAX PLUS range of batteries are a long lasting series ok alkaline batteries. Excellent for use with high draining devices plus excellent and powerful performance, leakage protection and amazing shelf life, of up to 12 years, all add up to making the MAX PLUS the perfect choice for your applications.
Various sizes and power options are available ensuring you are provided with a range of MAx PLUS batteries to suit your individual requirements.

Suitable for use in a wide variety of products, such as smoke detectors, digital cameras, personal entertainment devices.

MAX PLUS Batteries Available.

• Stock number 9145020, AA MAX PLUS, 20 pack.
• Stock number 9145032, 9V MAX PLUS, 20 pack.
• Stock number 9145036, C MAX PLUS, 20 pack.
• Stock number 9145039, AAA MAX PLUS, 20 pack.
• Stock number 9145045, D MAX PLUS, 20 pack.
• Stock number 9145060, AAA MAX PLUS, 8 pack.
• Stock number 9145064, 9V MAX PLUS, single battery.
• Stock number 9145067, AA MAX PLUS, 8 pack.

You may be interested in
Energizer Energizer MAX 1.5V Alkaline D Battery
P.O.A.Each (In a Pack of 20) (Exc. Vat)