EPCOS B32674 Polypropylene Capacitor PP, 450 V dc, 630 V dc, ±10%, 2.2μF, Through Hole

RS Stock No.: 882-9360Brand: EPCOSManufacturers Part No.: B32674D4225K000Distrelec Article No.: 16500652
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2.2µF

Voltage

450 V dc, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32674

Lead Pitch

27.5mm

Length

31.5mm

Lead Length

6mm

Depth

12.5mm

Height

21.5mm

Equivalent Series Resistance

14.9mΩ

Dimensions

31.5 x 12.5 x 21.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.005 %@ 1kHz

Product details

B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)

MKP DC link High Power Series

MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

EPCOS B32674 Polypropylene Capacitor PP, 450 V dc, 630 V dc, ±10%, 2.2μF, Through Hole
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

EPCOS B32674 Polypropylene Capacitor PP, 450 V dc, 630 V dc, ±10%, 2.2μF, Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

2.2µF

Voltage

450 V dc, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32674

Lead Pitch

27.5mm

Length

31.5mm

Lead Length

6mm

Depth

12.5mm

Height

21.5mm

Equivalent Series Resistance

14.9mΩ

Dimensions

31.5 x 12.5 x 21.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.005 %@ 1kHz

Product details

B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)

MKP DC link High Power Series

MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more