Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

EPCOS 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43544F9567M060

RS Stock No.: 838-5012Brand: EPCOSManufacturers Part No.: B43544F9567M060
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

560µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

>175000h

Equivalent Series Resistance

110mΩ

Series

B43544

Ripple Current

6.73A

Tolerance

±20%

Product details

B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors

B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

EPCOS 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43544F9567M060

P.O.A.

EPCOS 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43544F9567M060
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

560µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

>175000h

Equivalent Series Resistance

110mΩ

Series

B43544

Ripple Current

6.73A

Tolerance

±20%

Product details

B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors

B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more