Epson 32MHz Crystal Unit ±10ppm FA-128 4-Pin 2 x 1.6 x 0.5mm

RS Stock No.: 173-2329Brand: EpsonManufacturers Part No.: Q22FA1280001812
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Epson

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

FA-128

Pin Count

4

Length

2mm

Width_SC_PC

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±10ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

FA-128

Crystals 2x1.6mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (Exc. Vat)

Epson 32MHz Crystal Unit ±10ppm FA-128 4-Pin 2 x 1.6 x 0.5mm

P.O.A.

Each (On a Reel of 250) (Exc. Vat)

Epson 32MHz Crystal Unit ±10ppm FA-128 4-Pin 2 x 1.6 x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epson

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

FA-128

Pin Count

4

Length

2mm

Width_SC_PC

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±10ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

FA-128

Crystals 2x1.6mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more