Erem 577 ESD ESD Safe Side Cutters

RS Stock No.: 240-0753Brand: EremManufacturers Part No.: 577E
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Erem

Model Number

577 ESD

Cutter Type

Side Cutters

Overall Length

110 mm

Jaw Length

16mm

ESD Safe

Yes

Maximum Cutting Capacity

1.2mm

Cut Type

Flush

Stock information temporarily unavailable.

P.O.A.

Erem 577 ESD ESD Safe Side Cutters

P.O.A.

Erem 577 ESD ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Erem

Model Number

577 ESD

Cutter Type

Side Cutters

Overall Length

110 mm

Jaw Length

16mm

ESD Safe

Yes

Maximum Cutting Capacity

1.2mm

Cut Type

Flush