Technical Document
Specifications
Brand
ERNINumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Mounting Type
Surface Mount
Series
SMC
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 280) (Exc. Vat)
ERNI SMC Series Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch
280
P.O.A.
Each (On a Reel of 280) (Exc. Vat)
ERNI SMC Series Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch
Stock information temporarily unavailable.
280
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNINumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Mounting Type
Surface Mount
Series
SMC
Country of Origin
Germany