Technical Document
Specifications
Brand
EsselteDocument Wallet Type
Punched Pocket
Material
PVC
Colour
Transparent
Transclucent
Yes
Number of Panels Included
5
Height
280mm
Width
305mm
Country of Origin
China
Product details
Carry-all pockets
Punched carry-all pockets for use in binders.
You may be interested in
5 Star Transparent A4Brand: 5 Star
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 5) (Exc. Vat)
Esselte Transparent Punched Pocket
5
P.O.A.
Each (In a Bag of 5) (Exc. Vat)
Esselte Transparent Punched Pocket
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
5 Star Transparent A4Brand: 5 Star
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
EsselteDocument Wallet Type
Punched Pocket
Material
PVC
Colour
Transparent
Transclucent
Yes
Number of Panels Included
5
Height
280mm
Width
305mm
Country of Origin
China
Product details
Carry-all pockets
Punched carry-all pockets for use in binders.
You may be interested in
5 Star Transparent A4Brand: 5 Star
P.O.A.Each (Exc. Vat)