Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 16A Current Rating

RS Stock No.: 286-0719Brand: ETAManufacturers Part No.: 3120-F551-H7T1-W02D-16A
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

16A

Number of Poles

2

Width

25mm

Series

3120

Reset Actuator Type

Rocker

Mounting Style

Snap In

Country of Origin

Tunisia

Product details

CBE, 1 Pole Sensing, 2 Pole Switching, 3120 Series

IEC Classification S/TO (with module, S/TM),This range of low cost switch and circuit breaker are an economic way of providing basic protection for equipment.,Typical tripping times at 2xIN, 20-30 seconds faster time can be achieved with the addition of the magnetic module; refer to accessories below.,Circuit protection designed for equipment, sub-systems and components.

Depth behind panel: 43mm

Approvals

UL, CSA, VDE, BV

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 16A Current Rating

P.O.A.

ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 16A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ETA

Current Rating

16A

Number of Poles

2

Width

25mm

Series

3120

Reset Actuator Type

Rocker

Mounting Style

Snap In

Country of Origin

Tunisia

Product details

CBE, 1 Pole Sensing, 2 Pole Switching, 3120 Series

IEC Classification S/TO (with module, S/TM),This range of low cost switch and circuit breaker are an economic way of providing basic protection for equipment.,Typical tripping times at 2xIN, 20-30 seconds faster time can be achieved with the addition of the magnetic module; refer to accessories below.,Circuit protection designed for equipment, sub-systems and components.

Depth behind panel: 43mm

Approvals

UL, CSA, VDE, BV

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more