ETA REX12 Electronic Circuit breaker 4A 24V REX12-T, DIN Rail Mount

RS Stock No.: 175-0372Brand: ETAManufacturers Part No.: REX12-TA2-107-DC24V-4A/4ADistrelec Article No.: 30218915
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ETA

Range

REX12

Series

REX12-T

Current Rating

4A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

12.5mm

Width

12.5mm

Depth

80mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

ETA REX12 Electronic Circuit breaker 4A 24V REX12-T, DIN Rail Mount

P.O.A.

ETA REX12 Electronic Circuit breaker 4A 24V REX12-T, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ETA

Range

REX12

Series

REX12-T

Current Rating

4A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

12.5mm

Width

12.5mm

Depth

80mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more