Explorer Cases 4412HL Waterproof Polymer Transit Case, 485 x 414 x 149mm
RS Stock No.: 282-0314Brand: Explorer CasesManufacturers Part No.: IT00147Distrelec Article No.: 30389151

Technical Document
Specifications
Brand
Explorer CasesMaterial
PP
Internal Height
445 mm
Internal Width
345 mm
Series
4412HL
Internal Depth
125mm
Internal Dimensions
445 x 345 x 125mm
External Dimensions
485 x 414 x 149mm
Watertight or Waterproof
Yes
Wheels
No
Material Type
Polymer
Distrelec Product Id
30389151
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Explorer Cases 4412HL Waterproof Polymer Transit Case, 485 x 414 x 149mm
1
P.O.A.
Explorer Cases 4412HL Waterproof Polymer Transit Case, 485 x 414 x 149mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Explorer CasesMaterial
PP
Internal Height
445 mm
Internal Width
345 mm
Series
4412HL
Internal Depth
125mm
Internal Dimensions
445 x 345 x 125mm
External Dimensions
485 x 414 x 149mm
Watertight or Waterproof
Yes
Wheels
No
Material Type
Polymer
Distrelec Product Id
30389151
Country of Origin
Italy