FAG 6016-2RSR Single Row Deep Groove Ball Bearing- Both Sides Sealed 80mm I.D, 125mm O.D

RS Stock No.: 260-0428Brand: FAGManufacturers Part No.: 6016-2RSR
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

80mm

Outside Diameter

125mm

Race Width

22mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

40kN

Dynamic Load Rating

51kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6016

Race Type

Plain

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

FAG 6016-2RSR Single Row Deep Groove Ball Bearing- Both Sides Sealed 80mm I.D, 125mm O.D

P.O.A.

FAG 6016-2RSR Single Row Deep Groove Ball Bearing- Both Sides Sealed 80mm I.D, 125mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

80mm

Outside Diameter

125mm

Race Width

22mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

40kN

Dynamic Load Rating

51kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6016

Race Type

Plain

Country of Origin

Germany