Festo MSSD 3P DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage

RS Stock No.: 121-5695Brand: FestoManufacturers Part No.: MSSD-N
brand-logo

Technical Document

Specifications

Brand

Festo

Pole Format

3P

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Screw

Cable Gland Size

M20x1.5

Colour

Black

Current Rating

16A

Series

MSSD

IP Rating

IP65

Termination Method

Screw

Cable Diameter

8 → 10mm

Country of Origin

Hungary

Product details

Festo Solenoid Coil Connectors

Festo range of pneumatic solenoid coil connectors for the electrical operation of valves in the Festo range.

Stock information temporarily unavailable.

P.O.A.

Festo MSSD 3P DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage

P.O.A.

Festo MSSD 3P DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Pole Format

3P

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Screw

Cable Gland Size

M20x1.5

Colour

Black

Current Rating

16A

Series

MSSD

IP Rating

IP65

Termination Method

Screw

Cable Diameter

8 → 10mm

Country of Origin

Hungary

Product details

Festo Solenoid Coil Connectors

Festo range of pneumatic solenoid coil connectors for the electrical operation of valves in the Festo range.