Festo U Pneumatic Silencer

RS Stock No.: 121-5869Brand: FestoManufacturers Part No.: U-3/8-B
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

Festo

Threaded Inlet Connection

G 3/8 Male

Manufacturer Series

U

Type

Silencer

Noise Reduction

80dB(A)

Maximum Input Pressure

10bar

Material

PE

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+70°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

3/8 in

Body Material

Aluminium

Country of Origin

Germany

Product details

Festo U Series Pneumatic Silencers

Festo cylinders series are designed to reduce noise produced from air exhausts in pneumatic systems and pipes. Acting as a muffler which is essential for reducing sound to safe decibel levels within industrial work environments they improve user comfort. Designed to also filter against ingress of contamination, dirt, dust and grease in the tubing or pipes, the silencer ensures that the pneumatic system and air is not compromised helping to prevent equipment break down.

This silencer series keeps noise levels below 84dB(A) and offers a high flow rate in a compact thread connection fitting. They also feature threaded or push-in connections which makes coupling and uncoupling efficient and simple.

Features and Benefit

• Free from Copper and PTFE

U

• Threaded connection M5, G1/2, G1/4, G1/8, G3/8, G3/4, G1
• Barbed connector connection PK-3, PK-4
• Noise level 65 dB(A) to 84 dB(A)

UC

• For solenoid valves CPE
• Threaded connection M5, M7, G1/8, G1/4, G3/8
• Push-in connector QS 3, QS 4, QS 6, QS 8, QS 10
• Noise level 58 dB(A) to 68 dB(A)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo U Pneumatic Silencer

P.O.A.

Festo U Pneumatic Silencer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Threaded Inlet Connection

G 3/8 Male

Manufacturer Series

U

Type

Silencer

Noise Reduction

80dB(A)

Maximum Input Pressure

10bar

Material

PE

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+70°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

3/8 in

Body Material

Aluminium

Country of Origin

Germany

Product details

Festo U Series Pneumatic Silencers

Festo cylinders series are designed to reduce noise produced from air exhausts in pneumatic systems and pipes. Acting as a muffler which is essential for reducing sound to safe decibel levels within industrial work environments they improve user comfort. Designed to also filter against ingress of contamination, dirt, dust and grease in the tubing or pipes, the silencer ensures that the pneumatic system and air is not compromised helping to prevent equipment break down.

This silencer series keeps noise levels below 84dB(A) and offers a high flow rate in a compact thread connection fitting. They also feature threaded or push-in connections which makes coupling and uncoupling efficient and simple.

Features and Benefit

• Free from Copper and PTFE

U

• Threaded connection M5, G1/2, G1/4, G1/8, G3/8, G3/4, G1
• Barbed connector connection PK-3, PK-4
• Noise level 65 dB(A) to 84 dB(A)

UC

• For solenoid valves CPE
• Threaded connection M5, M7, G1/8, G1/4, G3/8
• Push-in connector QS 3, QS 4, QS 6, QS 8, QS 10
• Noise level 58 dB(A) to 68 dB(A)

You may be interested in