Festo 15mm Bellows PUR Suction Cup VASB-15-1/8-PUR-B, 1/8 in

RS Stock No.: 202-2907Brand: FestoManufacturers Part No.: VASB-15-1/8-PUR-B
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

Festo

Pad Diameter

15mm

Pad Type

Bellows

Pad Material

PUR

Connection Type

Threaded

Manufacturer Series

VASB

Holding Force

8.5N

Vacuum Entry Direction

Vertical

Threaded Connection Size

1/8 in

Material

Brass

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo 15mm Bellows PUR Suction Cup VASB-15-1/8-PUR-B, 1/8 in

P.O.A.

Festo 15mm Bellows PUR Suction Cup VASB-15-1/8-PUR-B, 1/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Pad Diameter

15mm

Pad Type

Bellows

Pad Material

PUR

Connection Type

Threaded

Manufacturer Series

VASB

Holding Force

8.5N

Vacuum Entry Direction

Vertical

Threaded Connection Size

1/8 in

Material

Brass

Country of Origin

Czech Republic

You may be interested in