Festo Vacuum Pump, 2mm nozzle , 3.5bar 98L/min, VN series

RS Stock No.: 203-6194Brand: FestoManufacturers Part No.: VN-20-H-T6-PQ4-VA5-RO2
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

98L/min

Maximum Vacuum Pressure

3.5bar

Nozzle Diameter

2mm

Manufacturer Series

VN

Maximum Input Pressure

6bar

Operating Pressure

1 to 8bar

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo Vacuum Pump, 2mm nozzle , 3.5bar 98L/min, VN series

P.O.A.

Festo Vacuum Pump, 2mm nozzle , 3.5bar 98L/min, VN series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

98L/min

Maximum Vacuum Pressure

3.5bar

Nozzle Diameter

2mm

Manufacturer Series

VN

Maximum Input Pressure

6bar

Operating Pressure

1 to 8bar

Country of Origin

Hungary