Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Finder Plug In Relay, 24V dc Coil, 10A Switching Current
1
P.O.A.
Finder Plug In Relay, 24V dc Coil, 10A Switching Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Country of Origin
Italy