FireHawk Safety Products Smoke Detector

RS Stock No.: 123-5768Brand: FireHawk Safety ProductsManufacturers Part No.: FH250BB
brand-logo
View all in Smoke Alarms

Technical Document

Specifications

Type

Smoke Detector

Power Indicator

Yes

Country of Origin

China

Product details

Firehawk FH250 Series Smoke Alarms

Firehawk FH250 series smoke alarms are part of the Fast-Fix optical smoke alarms that have the X-Profile photoelectric chamber. Included is the TSE technology (thermal stability enhancement) designed to reduce nuisance alarms still maximising smoke and fire detection. The smoke alarm has a battery backup and the operating voltage is 230 V ac. An extra-large alarm test button, alarm silence button and low battery warning are among the features of this detector. The green LED indicates the power of the detector and the constant flashing red Led indicates the alarms condition. You can link the detector with up to 14 other FH250 smoke or FH540 heat alarms. Push Fit wiring connections and the Fast-Fix design makes fixing and connecting the alarm easy, fast and secure.

FEATURES and BENEFITS:

X-Profile photoelectric chamber, bespoke software
Thermal stability enhancement
Maximises smoke and fire detection
Mains 230 V ac / 11 W operation
Battery backup
Large alarm test button
Alarm silence button
Reduced nuisance alarms
Audible low battery warning
LED indicators
Interlinks with FH250 Smoke alarms or FH450 Heat alarms
Push Fit wiring connection
Easy, quick and secure connection
Smoke and heat alarms have the same base providing interchangeability

BATTERIES:

Stock number 123-5768. Part number FH250BB – use Alkaline, 3 x AAA batteries
Stock number 123-5770. Part number FH250RB – use Rechargeable Lithium cell back-up

Standards

EN 14604:2005CE, LPCB

Stand Alone Fire Alarms

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FireHawk Safety Products Smoke Detector

P.O.A.

FireHawk Safety Products Smoke Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Smoke Detector

Power Indicator

Yes

Country of Origin

China

Product details

Firehawk FH250 Series Smoke Alarms

Firehawk FH250 series smoke alarms are part of the Fast-Fix optical smoke alarms that have the X-Profile photoelectric chamber. Included is the TSE technology (thermal stability enhancement) designed to reduce nuisance alarms still maximising smoke and fire detection. The smoke alarm has a battery backup and the operating voltage is 230 V ac. An extra-large alarm test button, alarm silence button and low battery warning are among the features of this detector. The green LED indicates the power of the detector and the constant flashing red Led indicates the alarms condition. You can link the detector with up to 14 other FH250 smoke or FH540 heat alarms. Push Fit wiring connections and the Fast-Fix design makes fixing and connecting the alarm easy, fast and secure.

FEATURES and BENEFITS:

X-Profile photoelectric chamber, bespoke software
Thermal stability enhancement
Maximises smoke and fire detection
Mains 230 V ac / 11 W operation
Battery backup
Large alarm test button
Alarm silence button
Reduced nuisance alarms
Audible low battery warning
LED indicators
Interlinks with FH250 Smoke alarms or FH450 Heat alarms
Push Fit wiring connection
Easy, quick and secure connection
Smoke and heat alarms have the same base providing interchangeability

BATTERIES:

Stock number 123-5768. Part number FH250BB – use Alkaline, 3 x AAA batteries
Stock number 123-5770. Part number FH250RB – use Rechargeable Lithium cell back-up

Standards

EN 14604:2005CE, LPCB

Stand Alone Fire Alarms

You may be interested in