Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 175 Handheld Analogue, Digital Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS

RS Stock No.: 174-4207Brand: FlukeManufacturers Part No.: FLK-175 EGFID/C25
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

175

Display Type

Analogue, Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

Calibrated

UKAS

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

100kHz

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01mA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Capacitance Measurement Resolution

1nF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1.2% + 2 Digits

Minimum Operating Temperature

-10°C

Height

190mm

Weight

420g

Maximum Operating Temperature

+50°C

Best Resistance Measurement Accuracy

±0.9% + 1 Digits

Best AC Current Accuracy

±1.5% + 3 Digits

Width

45mm

Length

85mm

Dimensions

85 x 45 x 190mm

Best DC Voltage Accuracy

±0.15% + 2 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

Alkaline

Best DC Current Accuracy

±1% + 3 Digits

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke 175 Handheld Analogue, Digital Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS

P.O.A.

Fluke 175 Handheld Analogue, Digital Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

175

Display Type

Analogue, Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

Calibrated

UKAS

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

100kHz

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01mA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Capacitance Measurement Resolution

1nF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1.2% + 2 Digits

Minimum Operating Temperature

-10°C

Height

190mm

Weight

420g

Maximum Operating Temperature

+50°C

Best Resistance Measurement Accuracy

±0.9% + 1 Digits

Best AC Current Accuracy

±1.5% + 3 Digits

Width

45mm

Length

85mm

Dimensions

85 x 45 x 190mm

Best DC Voltage Accuracy

±0.15% + 2 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

Alkaline

Best DC Current Accuracy

±1% + 3 Digits

Country of Origin

United States