Technical Document
Specifications
Brand
GedoreTorque Wrench Type
Breaking Torque Wrench
Torque Range
1 → 5Nm
Drive Shape
Round
Model
ATB 5
Overall Length
220 mm
Insert Size
8mm
Accuracy
±6 %
Scale Graduations
0.025Nm
Material
Plastic (Handle)
Country of Origin
United Kingdom
Product details
Adjustable Breaking Torque Wrench
High-quality tools that have been designed and engineered to reduce the risk of under and over tightening in Production,
Service and Repair. The Calibrated Scale allows for pre-setting of torque.
Clear micrometer setting scale adjusts the tool quickly and easily
Moulded plastic handgrip with ergonomic design for improved comfort and productivity
Breaking Mechanism allows the operator more time to react once the target torque is achieved
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreTorque Wrench Type
Breaking Torque Wrench
Torque Range
1 → 5Nm
Drive Shape
Round
Model
ATB 5
Overall Length
220 mm
Insert Size
8mm
Accuracy
±6 %
Scale Graduations
0.025Nm
Material
Plastic (Handle)
Country of Origin
United Kingdom
Product details
Adjustable Breaking Torque Wrench
High-quality tools that have been designed and engineered to reduce the risk of under and over tightening in Production,
Service and Repair. The Calibrated Scale allows for pre-setting of torque.
Clear micrometer setting scale adjusts the tool quickly and easily
Moulded plastic handgrip with ergonomic design for improved comfort and productivity
Breaking Mechanism allows the operator more time to react once the target torque is achieved