Technical Document
Specifications
Brand
GefranOutput Type
Logic, Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
+44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R and S Thermocouple) °C, -100 → +750 (Type E Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +60 °C
Display Type
LED
IP Rating
IP65
Range
Gefran 450
Series
450
Additional Functionality
ON/OFF
Panel Depth
99mm
Display Colour
Green, Red
Country of Origin
Italy
Product details
Series 450 - Temperature Controller
The series 450 temperature controller offers simplicity of use and high quality of control.
The user interface has a complete double display with green LEDs, 4 keys, and two red LEDs to signal active outputs.
Universal input configurable from the faceplate
Input signal read speed is 120 msec
Self-tuning, Auto-tuning, Soft-start, Man/Auto function
Heat or Cool function
1 alarm with configurable function
Possibility to configure the unit by serial line
Password protected in various levels
IP65 protection level on the front
Dimensions 48x48mm (1/16 DIN)
Main applications:
Packaging machines
Packing machines
Labelers
Food processing lines and machines
Laboratory machines and ovens
Electrical heaters for industrial heating
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranOutput Type
Logic, Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
+44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R and S Thermocouple) °C, -100 → +750 (Type E Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +60 °C
Display Type
LED
IP Rating
IP65
Range
Gefran 450
Series
450
Additional Functionality
ON/OFF
Panel Depth
99mm
Display Colour
Green, Red
Country of Origin
Italy
Product details
Series 450 - Temperature Controller
The series 450 temperature controller offers simplicity of use and high quality of control.
The user interface has a complete double display with green LEDs, 4 keys, and two red LEDs to signal active outputs.
Universal input configurable from the faceplate
Input signal read speed is 120 msec
Self-tuning, Auto-tuning, Soft-start, Man/Auto function
Heat or Cool function
1 alarm with configurable function
Possibility to configure the unit by serial line
Password protected in various levels
IP65 protection level on the front
Dimensions 48x48mm (1/16 DIN)
Main applications:
Packaging machines
Packing machines
Labelers
Food processing lines and machines
Laboratory machines and ovens
Electrical heaters for industrial heating