Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

GILGEN Muller & Weigert ASK31.3 Series Base Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 26mm Bore

RS Stock No.: 243-0001Brand: GILGEN Muller & WeigertManufacturers Part No.: 1007045
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

100:5

Bore Size

26mm

Series

ASK31.3

Transformer Type

Base Mounted

Sensor Technology

Current Transformer

Input Current

100A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

GILGEN Muller & Weigert ASK31.3 Series Base Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 26mm Bore

P.O.A.

GILGEN Muller & Weigert ASK31.3 Series Base Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 26mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

100:5

Bore Size

26mm

Series

ASK31.3

Transformer Type

Base Mounted

Sensor Technology

Current Transformer

Input Current

100A

Output Current

5 A

Country of Origin

Germany