Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Glenair Strain Relief Boot for use with 77 Series

RS Stock No.: 742-2561Brand: GlenairManufacturers Part No.: 770-005A105
brand-logo

Technical Document

Specifications

Brand

Glenair

Accessory Type

Heat Shrink Boot

For Use With

77 Series

Country of Origin

United Kingdom

Product details

Glenair Heat Shrink Boots, Lipless, Right Angle, Type 1, Series 77

Glenair full nelson lipless right angle heatshrink boots, series 77 type 1 are semi rigid high performance elastomer boots with excellent resistance to fuels, oils and various solvents with superior high temperature performance rated for 3000 hours use at +150 deg C. Typical applications for these elastomer heat shrink boots include military vehicles and petrol chemical exploration. Available pre-coated with R epoxy adhesive (R part number designation) or adhesive free.

Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat

Approvals

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Stock information temporarily unavailable.

P.O.A.

Glenair Strain Relief Boot for use with 77 Series

P.O.A.

Glenair Strain Relief Boot for use with 77 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Glenair

Accessory Type

Heat Shrink Boot

For Use With

77 Series

Country of Origin

United Kingdom

Product details

Glenair Heat Shrink Boots, Lipless, Right Angle, Type 1, Series 77

Glenair full nelson lipless right angle heatshrink boots, series 77 type 1 are semi rigid high performance elastomer boots with excellent resistance to fuels, oils and various solvents with superior high temperature performance rated for 3000 hours use at +150 deg C. Typical applications for these elastomer heat shrink boots include military vehicles and petrol chemical exploration. Available pre-coated with R epoxy adhesive (R part number designation) or adhesive free.

Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat

Approvals

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.