Hamamatsu, S13948-01SB Visible Light Photodiode, Through Hole

Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
560nm
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Minimum Wavelength Detected
300nm
Maximum Wavelength Detected
820nm
Typical Fall Time
2.5ms
Height
3.5mm
Diameter
5mm
Short Circuit Current
5mA
Typical Rise Time
6ms
Open Circuit Voltage
12V
Country of Origin
Japan
P.O.A.
Each (In a Bag of 50) (Exc. Vat)
50
P.O.A.
Each (In a Bag of 50) (Exc. Vat)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
560nm
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Minimum Wavelength Detected
300nm
Maximum Wavelength Detected
820nm
Typical Fall Time
2.5ms
Height
3.5mm
Diameter
5mm
Short Circuit Current
5mA
Typical Rise Time
6ms
Open Circuit Voltage
12V
Country of Origin
Japan