Hammond 1550 Series Aluminium Enclosure, IP66, 9.85 x 9.85 x 3.82in

RS Stock No.: 230-6429Brand: HammondManufacturers Part No.: 1550WNBK
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

250.2 mm

External Height

97 mm

External Width

250.2 mm

External Dimensions

9.85 x 9.85 x 3.82in

IP Rating

IP66

Range

1550

Series

1550

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Hammond 1550 Series Aluminium Enclosure, IP66, 9.85 x 9.85 x 3.82in

P.O.A.

Hammond 1550 Series Aluminium Enclosure, IP66, 9.85 x 9.85 x 3.82in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

250.2 mm

External Height

97 mm

External Width

250.2 mm

External Dimensions

9.85 x 9.85 x 3.82in

IP Rating

IP66

Range

1550

Series

1550

Country of Origin

Taiwan, Province Of China