Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

HARTING 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 923-0825Brand: HARTINGManufacturers Part No.: 09061152911
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

z/d

Type

H15

Pitch

10.16mm

Contact Plating

Silver over Nickel

Mounting Type

Through Hole

Class Rating

C1

Current Rating

15A

Country of Origin

Germany

Product details

Harting DIN 41615 Type H15 High Current Plugs

A range of High Current Type H DIN 41612 Plugs available in 4 styles all with Blades parallel to the PCB.
469-522 : 90° PCB mounting with standard contacts
481-954 : 90° PCB mounting with one Leading Contact (LC) mates first on position z32
481-960 : 250 blade Plug has Leading Contact position z32 and is terminated with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
740-6966 : 250 blade Plug standard contacts with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
Stock number 757-7932 is railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

15-way 15A Plugs with hard silver plated copper alloy contacts
Contact resistance up to 8mΩ
Thermoplastic resin - glass fibre filled

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 20) (Exc. Vat)

HARTING 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

Each (In a Box of 20) (Exc. Vat)

HARTING 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

z/d

Type

H15

Pitch

10.16mm

Contact Plating

Silver over Nickel

Mounting Type

Through Hole

Class Rating

C1

Current Rating

15A

Country of Origin

Germany

Product details

Harting DIN 41615 Type H15 High Current Plugs

A range of High Current Type H DIN 41612 Plugs available in 4 styles all with Blades parallel to the PCB.
469-522 : 90° PCB mounting with standard contacts
481-954 : 90° PCB mounting with one Leading Contact (LC) mates first on position z32
481-960 : 250 blade Plug has Leading Contact position z32 and is terminated with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
740-6966 : 250 blade Plug standard contacts with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
Stock number 757-7932 is railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

15-way 15A Plugs with hard silver plated copper alloy contacts
Contact resistance up to 8mΩ
Thermoplastic resin - glass fibre filled

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.