HARTING Dust Cap for use with RJ45 Connectors
RS Stock No.: 110-9376Brand: HARTINGManufacturers Part No.: 09455020006Distrelec Article No.: 30183912

Technical Document
Specifications
Brand
HartingAccessory Type
Dust Cap
For Use With
RJ45 Connectors
IP Rating
IP65, IP67
Material
Metal
Interface Type
RJ45
Distrelec Product Id
30183912
Country of Origin
Germany
Product details
Har Port Protection Cover, Metal
Stock information temporarily unavailable.
P.O.A.
HARTING Dust Cap for use with RJ45 Connectors
1
P.O.A.
HARTING Dust Cap for use with RJ45 Connectors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingAccessory Type
Dust Cap
For Use With
RJ45 Connectors
IP Rating
IP65, IP67
Material
Metal
Interface Type
RJ45
Distrelec Product Id
30183912
Country of Origin
Germany
Product details