Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

HellermannTyton Cable Tie, Releasable, 160mm x 4.6 mm, Black PA 6.6 Heatstabilised

RS Stock No.: 215-9212Brand: HellermannTytonManufacturers Part No.: 126-00000 T50SOSEC13E-PA66HS-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

160mm

Width

4.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Releasable

Series

T50SOSEC13E

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Releasable, 160mm x 4.6 mm, Black PA 6.6 Heatstabilised

P.O.A.

HellermannTyton Cable Tie, Releasable, 160mm x 4.6 mm, Black PA 6.6 Heatstabilised
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

160mm

Width

4.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Releasable

Series

T50SOSEC13E

Country of Origin

Germany