HellermannTyton Ovalgrip Slide On Cable Markers, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow,

RS Stock No.: 322-4748Brand: HellermannTytonManufacturers Part No.: 532-00000 HOBC30-PVC-SPECIAL
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

0 → 9

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

4mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Width

4 mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

2.5 → 4mm

Resistant To

Acids, Greases, Oils

Series

Ovalgrip

Operating Temperature Range

-65 → +105 °C

Country of Origin

South Africa

Product details

Ovalgrip ring markers in pre-cut lengths

A captive ring-marking system in an overlapping "<" section for marking electrical installations.
Requires no tools for fitting. Fitted by pinching the oval marker to form a circular ring.
Very good resistance to oils, fats and acids.
Supplied in 2 lengths of 25 rings of each number 0 to 9 in international resistance colour codes, 500 rings in total.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Markers, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow,

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Markers, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Slide On

Legend

0 → 9

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

4mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Width

4 mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

2.5 → 4mm

Resistant To

Acids, Greases, Oils

Series

Ovalgrip

Operating Temperature Range

-65 → +105 °C

Country of Origin

South Africa

Product details

Ovalgrip ring markers in pre-cut lengths

A captive ring-marking system in an overlapping "<" section for marking electrical installations.
Requires no tools for fitting. Fitted by pinching the oval marker to form a circular ring.
Very good resistance to oils, fats and acids.
Supplied in 2 lengths of 25 rings of each number 0 to 9 in international resistance colour codes, 500 rings in total.