Hirschmann, MAK 5 Pole Din Socket, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Female, Cable Mount

Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V ac/dc
IP Rating
IP30
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Series
MAK
Housing Material
PE
Maximum Operating Temperature
+60°C
Contact Plating
Tin
Contact Material
Brass
Series Number
5100
Minimum Operating Temperature
-20°C
Product details
RS Pro Cable Mounting Connectors
From RS Pro, these Screwlocking plastic DIN Connectors are suitable for various applications. Its secure screwlock mechanism prevents accidental disconnection, especially in environments where this could cause issues. All models are highly reliable and excellent quality.
Features & Benefits
Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.
Cable acceptance 5.5 mm maximum
Tin plated contacts with UL94V-2 rated housings
Screening and integral strain relief
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V ac/dc
IP Rating
IP30
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Series
MAK
Housing Material
PE
Maximum Operating Temperature
+60°C
Contact Plating
Tin
Contact Material
Brass
Series Number
5100
Minimum Operating Temperature
-20°C
Product details
RS Pro Cable Mounting Connectors
From RS Pro, these Screwlocking plastic DIN Connectors are suitable for various applications. Its secure screwlock mechanism prevents accidental disconnection, especially in environments where this could cause issues. All models are highly reliable and excellent quality.
Features & Benefits
Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.
Cable acceptance 5.5 mm maximum
Tin plated contacts with UL94V-2 rated housings
Screening and integral strain relief