Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Honeywell Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max

RS Stock No.: 217-7129Brand: HoneywellManufacturers Part No.: GLAB01A1ADistrelec Article No.: 30301500
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V ac

Action Type

Snap Action

Stock information temporarily unavailable.

P.O.A.

Honeywell Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max

P.O.A.

Honeywell Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V ac

Action Type

Snap Action