Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

GSS Safety Switch With Roller, Rotary Actuator, Metal, 3NC/1NO

RS Stock No.: 311-0302Brand: HoneywellManufacturers Part No.: GSAC46A1B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

4P

Normal State Configuration

3NC/1NO

Housing Material

Metal

Connection Type

Screw

Series

GSS

Length

145.8mm

Width

42mm

Depth

55.9mm

Mechanical Life

15000000Cycles

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GSS Safety Switch With Roller, Rotary Actuator, Metal, 3NC/1NO

P.O.A.

GSS Safety Switch With Roller, Rotary Actuator, Metal, 3NC/1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

4P

Normal State Configuration

3NC/1NO

Housing Material

Metal

Connection Type

Screw

Series

GSS

Length

145.8mm

Width

42mm

Depth

55.9mm

Mechanical Life

15000000Cycles

Country of Origin

United States

You may be interested in