Technical Document
Specifications
Brand
HoneywellSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-I2C
Accuracy
±3%
Pin Count
8
Operating Temperature Range
-40 to 100 °C
Package Type
SOIC
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1000) (Exc. Vat)
Honeywell Temperature & Humidity Sensor, Digital Output, Serial-I2C, ±3%, 8 Pins
1000
P.O.A.
Each (On a Reel of 1000) (Exc. Vat)
Honeywell Temperature & Humidity Sensor, Digital Output, Serial-I2C, ±3%, 8 Pins
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-I2C
Accuracy
±3%
Pin Count
8
Operating Temperature Range
-40 to 100 °C
Package Type
SOIC
Country of Origin
United States