Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

ideal-tek 115 mm, Stainless Steel, Strong, ESD Tweezers

RS Stock No.: 847-3071Brand: ideal-tekManufacturers Part No.: 7A.SANEB
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

115 mm

Point Type

Strong

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Country of Origin

Switzerland

Product details

Idealtek ESD Epoxy SMD Tweezers

Handcrafted Swiss Anti-Magnetic precision tweezers made from stainless steel with an ESD Epoxy coating (resistivity 10E5-10E6), this also adds enhanced comfort for the operator. This range covers tools for surface mount components (SMD) and high precision work.

Conductive polyester epoxy coating
Impact resistant surface with excellent flow; good elasticity
Continuous Heat resistence up to 120°C
This coating provides a ESD Safe coating with surface resistance 10 5 - 10 6
Good resistance to many diluted acids and alkalis

Stock information temporarily unavailable.

P.O.A.

ideal-tek 115 mm, Stainless Steel, Strong, ESD Tweezers

P.O.A.

ideal-tek 115 mm, Stainless Steel, Strong, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Stainless Steel

Overall Length

115 mm

Point Type

Strong

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Country of Origin

Switzerland

Product details

Idealtek ESD Epoxy SMD Tweezers

Handcrafted Swiss Anti-Magnetic precision tweezers made from stainless steel with an ESD Epoxy coating (resistivity 10E5-10E6), this also adds enhanced comfort for the operator. This range covers tools for surface mount components (SMD) and high precision work.

Conductive polyester epoxy coating
Impact resistant surface with excellent flow; good elasticity
Continuous Heat resistence up to 120°C
This coating provides a ESD Safe coating with surface resistance 10 5 - 10 6
Good resistance to many diluted acids and alkalis